AO4614B | |
---|---|
DigiKey Part Number | 785-1294-2-ND - Tape & Reel (TR) 785-1294-1-ND - Cut Tape (CT) 785-1294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO4614B |
Description | MOSFET N/P-CH 40V 6A/5A 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 6A, 5A 2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 6A, 5A | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 650pF @ 20V | |
Power - Max | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.22000 | ¥42.20 |
100 | ¥2.93170 | ¥293.17 |
500 | ¥2.28922 | ¥1,144.61 |
1,000 | ¥1.86067 | ¥1,860.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.66336 | ¥4,990.08 |
6,000 | ¥1.57877 | ¥9,472.62 |
9,000 | ¥1.46601 | ¥13,194.09 |
30,000 | ¥1.43218 | ¥42,965.40 |