74HC2G14GW-Q100H | |
---|---|
DigiKey Part Number | 1727-1177-2-ND - Tape & Reel (TR) 1727-1177-1-ND - Cut Tape (CT) 1727-1177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC2G14GW-Q100H |
Description | IC INVERT SCHMITT 2CH 2IN 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC2G14GW-Q100H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.5V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 21ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSSOP | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.83900 | ¥28.39 |
25 | ¥2.59800 | ¥64.95 |
100 | ¥1.93320 | ¥193.32 |
250 | ¥1.75160 | ¥437.90 |
500 | ¥1.44962 | ¥724.81 |
1,000 | ¥1.08722 | ¥1,087.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77044 | ¥2,311.32 |