SMF4L12CA | |
---|---|
DigiKey Part Number | 18-SMF4L12CATR-ND - Tape & Reel (TR) 18-SMF4L12CACT-ND - Cut Tape (CT) 18-SMF4L12CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L12CA |
Description | TVS DIODE 12VWM 19.9VC SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 20.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.76700 | ¥27.67 |
100 | ¥1.66160 | ¥166.16 |
500 | ¥1.53862 | ¥769.31 |
1,000 | ¥1.04630 | ¥1,046.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.96319 | ¥2,889.57 |
6,000 | ¥0.92320 | ¥5,539.20 |
9,000 | ¥0.83088 | ¥7,477.92 |
30,000 | ¥0.81857 | ¥24,557.10 |
75,000 | ¥0.76933 | ¥57,699.75 |