DESD5V0U1BB-7 | |
---|---|
DigiKey Part Number | 31-DESD5V0U1BB-7TR-ND - Tape & Reel (TR) 31-DESD5V0U1BB-7CT-ND - Cut Tape (CT) 31-DESD5V0U1BB-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DESD5V0U1BB-7 |
Description | TVS DIODE 5VWM 7.2VC SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7.2V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 7.2V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 2.9pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.39600 | ¥13.96 |
100 | ¥0.67970 | ¥67.97 |
500 | ¥0.56694 | ¥283.47 |
1,000 | ¥0.39389 | ¥393.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.34138 | ¥1,024.14 |
6,000 | ¥0.31667 | ¥1,900.02 |
9,000 | ¥0.26259 | ¥2,363.31 |
30,000 | ¥0.25796 | ¥7,738.80 |
75,000 | ¥0.23171 | ¥17,378.25 |
150,000 | ¥0.20081 | ¥30,121.50 |