MAX3485ECSA+T | |
---|---|
DigiKey Part Number | MAX3485ECSA+TR-ND - Tape & Reel (TR) MAX3485ECSA+CT-ND - Cut Tape (CT) MAX3485ECSA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3485ECSA+T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3485ECSA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.16000 | ¥80.16 |
10 | ¥55.53600 | ¥555.36 |
25 | ¥49.17560 | ¥1,229.39 |
100 | ¥42.05280 | ¥4,205.28 |
250 | ¥38.60128 | ¥9,650.32 |
500 | ¥36.49902 | ¥18,249.51 |
1,000 | ¥34.75396 | ¥34,753.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥30.58277 | ¥76,456.93 |