UCLAMP0561P.TNT | |
---|---|
DigiKey Part Number | UCLAMP0561P.TNTTR-ND - Tape & Reel (TR) UCLAMP0561P.TNTCT-ND - Cut Tape (CT) UCLAMP0561P.TNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP0561P.TNT |
Description | TVS DIODE 5VWM 15VC 2SLP1608P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 80A Ipp Tvs Diode Surface Mount 2-SLP1608P |
Datasheet | Datasheet |
EDA/CAD Models | UCLAMP0561P.TNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 80A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 800pF @ 1MHz (Max) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.92700 | ¥59.27 |
100 | ¥4.10480 | ¥410.48 |
500 | ¥3.42944 | ¥1,714.72 |
1,000 | ¥2.91865 | ¥2,918.65 |
2,000 | ¥2.59942 | ¥5,198.84 |
5,000 | ¥2.46261 | ¥12,313.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.28019 | ¥22,801.90 |
30,000 | ¥2.25762 | ¥67,728.60 |