RB068MM-60TFTR | |
---|---|
DigiKey Part Number | RB068MM-60TFTR-ND - Tape & Reel (TR) RB068MM-60TFCT-ND - Cut Tape (CT) RB068MM-60TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB068MM-60TFTR |
Description | DIODE SCHOTTKY 60V 2A PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RB068MM-60TFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 765 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.12600 | ¥21.26 |
100 | ¥1.27500 | ¥127.50 |
500 | ¥1.18040 | ¥590.20 |
1,000 | ¥0.83124 | ¥831.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83124 | ¥2,493.72 |