UCLAMP2461P.TNT | |
---|---|
DigiKey Part Number | 600-UCLAMP2461P.TNTTR-ND - Tape & Reel (TR) 600-UCLAMP2461P.TNTCT-ND - Cut Tape (CT) 600-UCLAMP2461P.TNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP2461P.TNT |
Description | 24V, 1-LINE SURGE PROTECTION |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 65V Clamp 23A (8/20µs) Ipp Tvs Diode Surface Mount 2-SLP1608P |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 27V | |
Voltage - Clamping (Max) @ Ipp | 65V | |
Current - Peak Pulse (10/1000µs) | 23A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 165pF @ 1MHz (Max) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.28027 | ¥22,802.70 |
30,000 | ¥2.25770 | ¥67,731.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥6.51000 | ¥65.10 |
100 | ¥4.29370 | ¥429.37 |
500 | ¥3.34074 | ¥1,670.37 |
1,000 | ¥3.03360 | ¥3,033.60 |
2,000 | ¥2.77483 | ¥5,549.66 |
5,000 | ¥2.49450 | ¥12,472.50 |