UCLAMP2461P.TNT

DigiKey Part Number
600-UCLAMP2461P.TNTTR-ND - Tape & Reel (TR)
600-UCLAMP2461P.TNTCT-ND - Cut Tape (CT)
600-UCLAMP2461P.TNTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCLAMP2461P.TNT
Description
24V, 1-LINE SURGE PROTECTION
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
65V Clamp 23A (8/20µs) Ipp Tvs Diode Surface Mount 2-SLP1608P
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
27V
Voltage - Clamping (Max) @ Ipp
65V
Current - Peak Pulse (10/1000µs)
23A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
165pF @ 1MHz (Max)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥2.28027¥22,802.70
30,000¥2.25770¥67,731.00
Manufacturers Standard Package
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.34000¥10.34
10¥6.51000¥65.10
100¥4.29370¥429.37
500¥3.34074¥1,670.37
1,000¥3.03360¥3,033.60
2,000¥2.77483¥5,549.66
5,000¥2.49450¥12,472.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.