2-SLP1608P TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,234 In Stock | 1 : ¥6.81000 Cut Tape (CT) 10,000 : ¥2.28027 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V (Max) | 6V | 15V | 80A | - | No | General Purpose | 800pF @ 1MHz (Max) | -40°C ~ 125°C (TJ) | Surface Mount | 0603 (1608 Metric) | 2-SLP1608P | |||
20,221 In Stock | 1 : ¥7.64000 Cut Tape (CT) 10,000 : ¥2.87895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 36V | 37V | 70V | 18A (8/20µs) | 1600W (1.6kW) | No | General Purpose | 150pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 0603 (1608 Metric) | 2-SLP1608P | |||
10,000 In Stock | 10,000 : ¥2.28027 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 24V (Max) | 27V | 65V | 23A (8/20µs) | - | No | General Purpose | 165pF @ 1MHz (Max) | -40°C ~ 125°C (TJ) | Surface Mount | 0603 (1608 Metric) | 2-SLP1608P | |||
10,000 In Stock | 10,000 : ¥3.59869 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 60V (Max) | 65V | 105V | 8A (8/20µs) | - | No | General Purpose | 110pF @ 1MHz (Max) | -40°C ~ 125°C (TJ) | Surface Mount | 0603 (1608 Metric) | 2-SLP1608P |