15W Through Hole Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,634 In Stock | 1 : ¥38.59000 Tube | Tube | Active | 12 Ohms | ±1% | 15W | Thick Film | Moisture Resistant, Non-Inductive | -20/ +80ppm/°C | -55°C ~ 150°C | TO-126-2 | TO-126 | 0.320" L x 0.110" W (8.12mm x 2.79mm) | 0.450" (11.44mm) | 2 | - | |||
1,898 In Stock | 1 : ¥38.59000 Tube | Tube | Active | 150 Ohms | ±1% | 15W | Thick Film | Moisture Resistant, Non-Inductive | -20/ +80ppm/°C | -55°C ~ 150°C | TO-126-2 | TO-126 | 0.320" L x 0.110" W (8.12mm x 2.79mm) | 0.450" (11.44mm) | 2 | - | |||
639 In Stock | 1 : ¥38.59000 Tube | Tube | Active | 47 Ohms | ±1% | 15W | Thick Film | Moisture Resistant, Non-Inductive | -20/ +80ppm/°C | -55°C ~ 150°C | TO-126-2 | TO-126 | 0.320" L x 0.110" W (8.12mm x 2.79mm) | 0.450" (11.44mm) | 2 | - | |||
1,195 In Stock | 1 : ¥46.14000 Tube | Tube | Active | 330 mOhms | ±1% | 15W | Thick Film | Moisture Resistant, Non-Inductive | 0/ +200ppm/°C | -55°C ~ 150°C | TO-126-2 | TO-126 | 0.320" L x 0.110" W (8.12mm x 2.79mm) | 0.450" (11.44mm) | 2 | - | |||
174 In Stock | 1 : ¥51.39000 Tube | Tube | Active | 5 Ohms | ±1% | 15W | Thick Film | Moisture Resistant, Non-Inductive | -20/ +80ppm/°C | -55°C ~ 150°C | TO-126-2 | TO-126 | 0.320" L x 0.110" W (8.12mm x 2.79mm) | 0.450" (11.44mm) | 2 | - | |||
157 In Stock | 1 : ¥51.39000 Tube | Tube | Active | 1 Ohms | ±1% | 15W | Thick Film | Moisture Resistant, Non-Inductive | -20/ +80ppm/°C | -55°C ~ 150°C | TO-126-2 | TO-126 | 0.320" L x 0.110" W (8.12mm x 2.79mm) | 0.450" (11.44mm) | 2 | - | |||
22,763 In Stock | 1 : ¥52.46000 Tube | Tube | Active | 50 mOhms | ±1% | 15W | Thick Film | Moisture Resistant, Non-Inductive | 0/ +200ppm/°C | -55°C ~ 150°C | TO-126-2 | TO-126 | 0.320" L x 0.110" W (8.12mm x 2.79mm) | 0.450" (11.44mm) | 2 | - | |||
4,528 In Stock | 1 : ¥54.51000 Tube | Tube | Active | 100 mOhms | ±1% | 15W | Thick Film | Moisture Resistant, Non-Inductive | 0/ +200ppm/°C | -55°C ~ 150°C | TO-126-2 | TO-126 | 0.320" L x 0.110" W (8.12mm x 2.79mm) | 0.450" (11.44mm) | 2 | - | |||
2,236 In Stock | 1 : ¥54.51000 Tube | Tube | Active | 500 mOhms | ±1% | 15W | Thick Film | Moisture Resistant, Non-Inductive | -20/ +80ppm/°C | -55°C ~ 150°C | TO-126-2 | TO-126 | 0.320" L x 0.110" W (8.12mm x 2.79mm) | 0.450" (11.44mm) | 2 | - | |||
11,490 In Stock | 1 : ¥56.81000 Tube | Tube | Active | 100 Ohms | ±1% | 15W | Thick Film | Moisture Resistant, Non-Inductive | -20/ +80ppm/°C | -55°C ~ 150°C | TO-126-2 | TO-126 | 0.320" L x 0.110" W (8.12mm x 2.79mm) | 0.450" (11.44mm) | 2 | - | |||
5,886 In Stock | 1 : ¥56.81000 Tube | Tube | Active | 200 Ohms | ±1% | 15W | Thick Film | Moisture Resistant, Non-Inductive | -20/ +80ppm/°C | -55°C ~ 150°C | TO-126-2 | TO-126 | 0.320" L x 0.110" W (8.12mm x 2.79mm) | 0.450" (11.44mm) | 2 | - | |||
5,747 In Stock | 1 : ¥56.81000 Tube | Tube | Active | 10 Ohms | ±1% | 15W | Thick Film | Moisture Resistant, Non-Inductive | -20/ +80ppm/°C | -55°C ~ 150°C | TO-126-2 | TO-126 | 0.320" L x 0.110" W (8.12mm x 2.79mm) | 0.450" (11.44mm) | 2 | - | |||
4,528 In Stock | 1 : ¥56.81000 Tube | Tube | Active | 50 Ohms | ±1% | 15W | Thick Film | Moisture Resistant, Non-Inductive | -20/ +80ppm/°C | -55°C ~ 150°C | TO-126-2 | TO-126 | 0.320" L x 0.110" W (8.12mm x 2.79mm) | 0.450" (11.44mm) | 2 | - | |||
3,320 In Stock | 1 : ¥56.81000 Tube | Tube | Active | 20 Ohms | ±1% | 15W | Thick Film | Moisture Resistant, Non-Inductive | -20/ +80ppm/°C | -55°C ~ 150°C | TO-126-2 | TO-126 | 0.320" L x 0.110" W (8.12mm x 2.79mm) | 0.450" (11.44mm) | 2 | - | |||
710 In Stock | 1 : ¥10.10000 Bulk | Bulk | Active | 33 Ohms | ±5% | 15W | Wirewound | Flame Proof, Moisture Resistant, Safety | ±300ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.492" x 0.453" Rectangular x 1.890" L (12.50mm x 11.50mm x 48.00mm) | - | 2 | - | |||
4,639 In Stock | 1 : ¥16.26000 Bulk | Bulk | Active | 1 kOhms | ±5% | 15W | Wirewound | Flame Proof, Safety | ±350ppm/°C | - | Axial | Axial | 0.492" x 0.453" Rectangular x 1.929" L (12.50mm x 11.50mm x 49.00mm) | - | 2 | - | |||
5,775 In Stock | 1 : ¥27.17000 Bulk | Bulk | Active | 500 mOhms | ±1% | 15W | Wirewound | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | - | -55°C ~ 250°C | Axial | Axial | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | - | 2 | - | |||
121 In Stock | 1 : ¥30.13000 Bulk | Bulk | Active | 10 Ohms | ±1% | 15W | Wirewound | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | - | 2 | - | |||
109 In Stock | 1 : ¥34.23000 Bulk | Bulk | Active | 10 kOhms | ±1% | 15W | Wirewound | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | ±20ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | - | 2 | - | |||
401 In Stock | 1 : ¥38.59000 Tube | Tube | Active | 40 Ohms | ±1% | 15W | Thick Film | Moisture Resistant, Non-Inductive | -20/ +80ppm/°C | -55°C ~ 150°C | TO-126-2 | TO-126 | 0.320" L x 0.110" W (8.12mm x 2.79mm) | 0.450" (11.44mm) | 2 | - | |||
375 In Stock | 1 : ¥38.59000 Tube | Tube | Active | 15 Ohms | ±1% | 15W | Thick Film | Moisture Resistant, Non-Inductive | -20/ +80ppm/°C | -55°C ~ 150°C | TO-126-2 | TO-126 | 0.320" L x 0.110" W (8.12mm x 2.79mm) | 0.450" (11.44mm) | 2 | - | |||
341 In Stock | 1 : ¥38.59000 Tube | Tube | Active | 33 Ohms | ±1% | 15W | Thick Film | Moisture Resistant, Non-Inductive | -20/ +80ppm/°C | -55°C ~ 150°C | TO-126-2 | TO-126 | 0.320" L x 0.110" W (8.12mm x 2.79mm) | 0.450" (11.44mm) | 2 | - | |||
1,319 In Stock | 1 : ¥43.51000 Tube | Tube | Active | 3 Ohms | ±1% | 15W | Thick Film | Moisture Resistant, Non-Inductive | -20/ +80ppm/°C | -55°C ~ 150°C | TO-126-2 | TO-126 | 0.320" L x 0.110" W (8.12mm x 2.79mm) | 0.450" (11.44mm) | 2 | - | |||
611 In Stock | 1 : ¥43.51000 Tube | Tube | Active | 4 Ohms | ±1% | 15W | Thick Film | Moisture Resistant, Non-Inductive | -20/ +80ppm/°C | -55°C ~ 150°C | TO-126-2 | TO-126 | 0.320" L x 0.110" W (8.12mm x 2.79mm) | 0.450" (11.44mm) | 2 | - | |||
486 In Stock | 1 : ¥46.14000 Tube | Tube | Active | 150 mOhms | ±1% | 15W | Thick Film | Moisture Resistant, Non-Inductive | 0/ +200ppm/°C | -55°C ~ 150°C | TO-126-2 | TO-126 | 0.320" L x 0.110" W (8.12mm x 2.79mm) | 0.450" (11.44mm) | 2 | - |