MP915-4.00-1% | |
---|---|
DigiKey Part Number | MP915-4.00F-ND |
Manufacturer | |
Manufacturer Product Number | MP915-4.00-1% |
Description | RES 4 OHM 1% 15W TO126 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±1% 15W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -20/ +80ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-126 | |
Size / Dimension | 0.320" L x 0.110" W (8.12mm x 2.79mm) | |
Height - Seated (Max) | 0.450" (11.44mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.51000 | ¥43.51 |
10 | ¥37.35500 | ¥373.55 |
25 | ¥36.01160 | ¥900.29 |
50 | ¥33.49920 | ¥1,674.96 |
100 | ¥27.80410 | ¥2,780.41 |
250 | ¥25.12464 | ¥6,281.16 |
500 | ¥23.03080 | ¥11,515.40 |
1,000 | ¥21.10453 | ¥21,104.53 |