UB15-10KF1 | |
---|---|
DigiKey Part Number | 696-1728-ND |
Manufacturer | |
Manufacturer Product Number | UB15-10KF1 |
Description | RES 10K OHM 1% 15W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 15W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.23000 | ¥34.23 |
10 | ¥29.00500 | ¥290.05 |
25 | ¥28.76040 | ¥719.01 |
50 | ¥26.31400 | ¥1,315.70 |
100 | ¥21.41770 | ¥2,141.77 |
300 | ¥19.58203 | ¥5,874.61 |
500 | ¥17.74632 | ¥8,873.16 |
1,000 | ¥15.60454 | ¥15,604.54 |
5,000 | ¥15.14709 | ¥75,735.45 |