Riedon Through Hole Resistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,385 In Stock | 1 : ¥8.13000 Bulk | Bulk | Active | 10 Ohms | ±1% | 5W | Wirewound | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 250°C | Axial | Axial | 0.250" Dia x 0.500" L (6.40mm x 12.70mm) | - | 2 | - | |||
29,205 In Stock | 1 : ¥11.00000 Bulk | Bulk | Active | 5 mOhms | ±1% | 3W | Metal Element | Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety | ±20ppm/°C | -65°C ~ 275°C | Radial | - | 0.598" L x 0.067" W (15.20mm x 1.70mm) | 1.000" (25.40mm) | 2 | - | |||
9,002 In Stock | 1 : ¥11.00000 Bulk | Bulk | Active | 50 mOhms | ±1% | 3W | Metal Element | Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety | ±20ppm/°C | -65°C ~ 275°C | Radial | - | 0.598" L x 0.067" W (15.20mm x 1.70mm) | 1.000" (25.40mm) | 2 | - | |||
12,221 In Stock | 1 : ¥11.58000 Bulk | Bulk | Active | 5 mOhms | ±1% | 5W | Metal Element | Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety | ±20ppm/°C | -65°C ~ 275°C | Radial | - | 0.799" L x 0.067" W (20.30mm x 1.70mm) | 1.000" (25.40mm) | 2 | - | |||
1,216 In Stock | 1 : ¥12.40000 Bulk | Bulk | Active | 500 mOhms | ±1% | 5W | Wirewound | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | - | -55°C ~ 250°C | Axial | Axial | 0.250" Dia x 0.500" L (6.40mm x 12.70mm) | - | 2 | - | |||
4,896 In Stock | 1 : ¥37.76000 Bulk | Bulk | Active | 250 Ohms | ±0.01% | 0.175W | Wirewound | Flame Proof, Moisture Resistant, Non-Inductive, Safety | ±10ppm/°C | -55°C ~ 145°C | Axial | - | 0.185" Dia x 0.374" L (4.70mm x 9.50mm) | - | 2 | - | |||
839 In Stock | 1 : ¥42.85000 Tube | Tube | Active | 20 kOhms | ±1% | 35W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.417" L x 0.177" W (10.60mm x 4.50mm) | 0.591" (15.00mm) | 2 | - | |||
6,611 In Stock | 1 : ¥48.27000 Tube | Tube | Active | 5 kOhms | ±1% | 100W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 155°C | TO-247-2 | TO-247 | 0.630" L x 0.189" W (16.00mm x 4.80mm) | 0.787" (20.00mm) | 2 | - | |||
3,955 In Stock | 1 : ¥53.61000 Tube | Tube | Active | 10 mOhms | ±5% | 35W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±250ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.417" L x 0.177" W (10.60mm x 4.50mm) | 0.591" (15.00mm) | 2 | - | |||
2,499 In Stock | 1 : ¥53.61000 Tube | Tube | Active | 200 mOhms | ±1% | 35W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±100ppm/°C | -55°C ~ 155°C | TO-220-2 | TO-220 | 0.417" L x 0.177" W (10.60mm x 4.50mm) | 0.591" (15.00mm) | 2 | - | |||
793 In Stock | 1 : ¥53.69000 Bulk | Bulk | Active | 350 Ohms | ±0.01% | 0.3W | Wirewound | Flame Proof, Moisture Resistant, Non-Inductive, Safety | ±10ppm/°C | -55°C ~ 145°C | Radial | - | 0.299" L x 0.102" W (7.60mm x 2.60mm) | 0.344" (8.74mm) | 2 | - | |||
562 In Stock | 1 : ¥53.69000 Bulk | Bulk | Active | 250 Ohms | ±0.01% | 0.3W | Wirewound | Flame Proof, Moisture Resistant, Non-Inductive, Safety | ±10ppm/°C | -55°C ~ 145°C | Radial | - | 0.299" L x 0.102" W (7.60mm x 2.60mm) | 0.344" (8.74mm) | 2 | - | |||
265 In Stock | 1 : ¥53.69000 Bulk | Bulk | Active | 250 Ohms | ±0.01% | 0.25W, 1/4W | Wirewound | Flame Proof, Moisture Resistant, Non-Inductive, Safety | ±10ppm/°C | -55°C ~ 145°C | Axial | - | 0.252" Dia x 0.500" L (6.40mm x 12.70mm) | - | 2 | - | |||
15,494 In Stock | 1 : ¥73.39000 Tube | Tube | Active | 1 kOhms | ±1% | 100W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 155°C | TO-247-2 | TO-247 | 0.630" L x 0.189" W (16.00mm x 4.80mm) | 0.787" (20.00mm) | 2 | - | |||
9,845 In Stock | 1 : ¥73.39000 Tube | Tube | Active | 100 Ohms | ±1% | 100W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 155°C | TO-247-2 | TO-247 | 0.630" L x 0.189" W (16.00mm x 4.80mm) | 0.787" (20.00mm) | 2 | - | |||
4,680 In Stock | 1 : ¥73.39000 Tube | Tube | Active | 200 Ohms | ±1% | 100W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 155°C | TO-247-2 | TO-247 | 0.630" L x 0.189" W (16.00mm x 4.80mm) | 0.787" (20.00mm) | 2 | - | |||
3,267 In Stock | 1 : ¥73.39000 Tube | Tube | Active | 1 Ohms | ±1% | 100W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±100ppm/°C | -55°C ~ 155°C | TO-247-2 | TO-247 | 0.630" L x 0.189" W (16.00mm x 4.80mm) | 0.787" (20.00mm) | 2 | - | |||
2,139 In Stock | 1 : ¥73.39000 Tube | Tube | Active | 10 Ohms | ±1% | 100W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 155°C | TO-247-2 | TO-247 | 0.630" L x 0.189" W (16.00mm x 4.80mm) | 0.787" (20.00mm) | 2 | - | |||
1,897 In Stock | 1 : ¥73.39000 Tube | Tube | Active | 2 Ohms | ±1% | 100W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±100ppm/°C | -55°C ~ 155°C | TO-247-2 | TO-247 | 0.630" L x 0.189" W (16.00mm x 4.80mm) | 0.787" (20.00mm) | 2 | - | |||
1,747 In Stock | 1 : ¥73.39000 Tube | Tube | Active | 100 mOhms | ±1% | 100W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±100ppm/°C | -55°C ~ 155°C | TO-247-2 | TO-247 | 0.630" L x 0.189" W (16.00mm x 4.80mm) | 0.787" (20.00mm) | 2 | - | |||
950 In Stock | 1 : ¥73.39000 Tube | Tube | Active | 20 kOhms | ±1% | 100W | Thin Film | Current Sense, Flame Proof, Pulse Withstanding, Safety | ±50ppm/°C | -55°C ~ 155°C | TO-247-2 | TO-247 | 0.630" L x 0.189" W (16.00mm x 4.80mm) | 0.787" (20.00mm) | 2 | - | |||
2,800 In Stock | 1 : ¥170.92000 Tube | Tube | Active | 2 mOhms | ±0.5% | 40W | Metal Foil | Current Sense | ±10ppm/°C | -40°C ~ 130°C | 4-SIP | Radial Lead | 0.878" L x 0.177" W (22.30mm x 4.50mm) | 0.687" (17.45mm) | 4 | - | |||
512 In Stock | 1 : ¥176.50000 Tube | Tube | Active | 10 mOhms | ±0.5% | 40W | Metal Foil | Current Sense | ±10ppm/°C | -40°C ~ 130°C | 4-SIP | Radial Lead | 0.878" L x 0.177" W (22.30mm x 4.50mm) | 0.687" (17.45mm) | 4 | - | |||
160 In Stock | 1 : ¥234.05000 Tube | Tube | Active | 1 mOhms | ±1% | 40W | Metal Foil | Current Sense | ±25ppm/°C | -40°C ~ 130°C | 4-SIP | Radial Lead | 0.878" L x 0.177" W (22.30mm x 4.50mm) | 0.687" (17.45mm) | 4 | - | |||
242 In Stock | 1 : ¥271.16000 Tube | Tube | Active | 100 mOhms | ±0.5% | 40W | Metal Foil | Current Sense | ±10ppm/°C | -40°C ~ 130°C | 4-SIP | Radial Lead | 0.878" L x 0.177" W (22.30mm x 4.50mm) | 0.687" (17.45mm) | 4 | - |