MSR5-0R005F1 | |
---|---|
DigiKey Part Number | 696-1649-ND |
Manufacturer | |
Manufacturer Product Number | MSR5-0R005F1 |
Description | RES 0.005 OHM 1% 5W RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 5W Through Hole Resistor Radial Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Element | |
Features | Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.799" L x 0.067" W (20.30mm x 1.70mm) | |
Height - Seated (Max) | 1.000" (25.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥9.75300 | ¥97.53 |
25 | ¥9.45080 | ¥236.27 |
50 | ¥8.62320 | ¥431.16 |
100 | ¥7.06430 | ¥706.43 |
250 | ¥6.30164 | ¥1,575.41 |
500 | ¥5.30662 | ¥2,653.31 |
1,000 | ¥4.41113 | ¥4,411.13 |
5,000 | ¥4.22872 | ¥21,143.60 |