MP915-150-1% | |
---|---|
DigiKey Part Number | MP915-150F-ND |
Manufacturer | |
Manufacturer Product Number | MP915-150-1% |
Description | RES 150 OHM 1% 15W TO126 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 15W Through Hole Resistor TO-126-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -20/ +80ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-126 | |
Size / Dimension | 0.320" L x 0.110" W (8.12mm x 2.79mm) | |
Height - Seated (Max) | 0.450" (11.44mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.59000 | ¥38.59 |
10 | ¥33.10200 | ¥331.02 |
25 | ¥31.91000 | ¥797.75 |
50 | ¥29.68500 | ¥1,484.25 |
100 | ¥24.63840 | ¥2,463.84 |
250 | ¥22.26368 | ¥5,565.92 |
500 | ¥20.40842 | ¥10,204.21 |
1,000 | ¥18.70152 | ¥18,701.52 |