SQPW1533RJ | |
---|---|
DigiKey Part Number | A137430-ND |
Manufacturer | |
Manufacturer Product Number | SQPW1533RJ |
Description | RES 33 OHM 5% 15W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 15W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.492" x 0.453" Rectangular x 1.890" L (12.50mm x 11.50mm x 48.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥8.49700 | ¥84.97 |
100 | ¥6.15900 | ¥615.90 |
1,000 | ¥3.84580 | ¥3,845.80 |
5,000 | ¥3.68673 | ¥18,433.65 |
10,000 | ¥3.59998 | ¥35,999.80 |