Thermoelectric, Peltier Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Height | Number of Stages | Current - Max | Voltage - Max | Resistance | Operating Temperature | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
209 In Stock | 1 : ¥395.38000 Box | Box | Active | Square - 40.00mm L x 40.00mm W | 40.0W @ 27°C | 85°C @ 27°C | 7.50mm | 2 | 6.8 A | 16 V | 2.12 Ohms | 100°C | Lead Wires, Sealed - Silicone RTV | |||
149 In Stock | 1 : ¥456.19000 Box | Box | Active | Square - 50.00mm L x 50.00mm W | 200.0W @ 27°C | 68°C @ 27°C | 3.50mm | 1 | 13 A | 24.1 V | 1.4 Ohms | 80°C | Lead Wires, Sealed - Silicone RTV |