Set rate or free shipping may not apply dependent on quantity, weight and destination. A representative will contact you with details.

TEMA-AP-40-12

DigiKey Part Number
345-TEMA-AP-40-12-ND
Manufacturer
Manufacturer Product Number
TEMA-AP-40-12
Description
THERMOELECT ASSY DIRECT-AIR 40W
Customer Reference
Detailed Description
Direct to Air Thermoelectric Assembly 40 W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wakefield-Vette
Series
Packaging
Box
Part Status
Active
Heat Transfer Type
Direct to Air
Power - Cooling
40 W
Current
3.9 A
Voltage
12 V
Fan Location
Warm Side
Power - Input
50 W
Operating Temperature
-20°C ~ 60°C
Weight
1.8 lb (800.0 g)
Dimensions - Overall
120mm L x 102mm W x 80mm H
Base Product Number