HSE-B250-04H

DigiKey Part Number
102-4229-ND
Manufacturer
Manufacturer Product Number
HSE-B250-04H
Description
HEAT SINK, EXTRUSION, TO-220, 25
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum Alloy 8.0W @ 75°C Board Level, Vertical
Datasheet
 Datasheet
EDA/CAD Models
HSE-B250-04H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Board Level, Vertical
Package Cooled
TO-220
Attachment Method
Bolt On and PC Pin
Shape
Rectangular, Fins
Length
0.984" (25.00mm)
Width
1.378" (35.00mm)
Diameter
-
Fin Height
1.000" (25.40mm)
Power Dissipation @ Temperature Rise
8.0W @ 75°C
Thermal Resistance @ Forced Air Flow
3.26°C/W @ 200 LFM
Thermal Resistance @ Natural
13.60°C/W
Material
Material Finish
Black Anodized
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.61000¥9.61
10¥9.13800¥91.38
25¥8.89600¥222.40
50¥8.65640¥432.82
100¥8.17610¥817.61
250¥7.69488¥1,923.72
750¥7.21391¥5,410.43
1,500¥6.73303¥10,099.55
5,250¥6.49256¥34,085.94
Manufacturers Standard Package