637-10ABPE | |
---|---|
DigiKey Part Number | 345-1126-ND |
Manufacturer | |
Manufacturer Product Number | 637-10ABPE |
Description | HEATSINK TO-220 VERT MT BLK 1" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 6.0W @ 76°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On and Board Mounts | |
Shape | Rectangular, Fins | |
Length | 1.000" (25.40mm) | |
Width | 1.375" (34.93mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 6.0W @ 76°C | |
Thermal Resistance @ Forced Air Flow | 5.80°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥10.70600 | ¥107.06 |
25 | ¥10.42320 | ¥260.58 |
50 | ¥10.14240 | ¥507.12 |
100 | ¥9.57920 | ¥957.92 |
250 | ¥9.01568 | ¥2,253.92 |
700 | ¥8.45223 | ¥5,916.56 |
1,400 | ¥7.88880 | ¥11,044.32 |
5,600 | ¥7.60704 | ¥42,599.42 |