V5220W | |
---|---|
DigiKey Part Number | AE10798-ND |
Manufacturer | |
Manufacturer Product Number | V5220W |
Description | HEATSINK ANOD ALUM W/PIN TO-220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.984" (25.00mm) | |
Width | 1.260" (32.00mm) | |
Diameter | - | |
Fin Height | 0.787" (19.99mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 10.00°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥5.04900 | ¥50.49 |
25 | ¥4.79440 | ¥119.86 |
68 | ¥4.66853 | ¥317.46 |
136 | ¥4.60581 | ¥626.39 |
272 | ¥4.44338 | ¥1,208.60 |