V5583K | |
---|---|
DigiKey Part Number | AE10813-ND |
Manufacturer | |
Manufacturer Product Number | V5583K |
Description | HEATSINK ALUM ANOD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 3.543" (90.00mm) | |
Width | 1.811" (46.00mm) | |
Diameter | - | |
Fin Height | 1.299" (33.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 3.20°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.17000 | ¥77.17 |
10 | ¥75.06200 | ¥750.62 |
25 | ¥70.89000 | ¥1,772.25 |
50 | ¥66.71940 | ¥3,335.97 |
100 | ¥62.54970 | ¥6,254.97 |
300 | ¥58.37993 | ¥17,513.98 |
500 | ¥54.21000 | ¥27,105.00 |
1,000 | ¥53.16743 | ¥53,167.43 |