7023B-MTG | |
---|---|
DigiKey Part Number | HS410-ND |
Manufacturer | |
Manufacturer Product Number | 7023B-MTG |
Description | BOARD LEVEL HEATSINK 1.95" TO220 |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 3.0W @ 20°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.950" (49.53mm) | |
Width | 1.900" (48.26mm) | |
Diameter | - | |
Fin Height | 0.950" (24.13mm) | |
Power Dissipation @ Temperature Rise | 3.0W @ 20°C | |
Thermal Resistance @ Forced Air Flow | 2.50°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 4.40°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
10 | ¥13.16900 | ¥131.69 |
25 | ¥12.82360 | ¥320.59 |
50 | ¥12.47720 | ¥623.86 |
100 | ¥11.78440 | ¥1,178.44 |
250 | ¥11.09112 | ¥2,772.78 |
500 | ¥10.39804 | ¥5,199.02 |
1,000 | ¥9.70481 | ¥9,704.81 |
5,000 | ¥9.35824 | ¥46,791.20 |