V8508A | |
---|---|
DigiKey Part Number | A10759-ND |
Manufacturer | |
Manufacturer Product Number | V8508A |
Description | HEATSINK TO-220 19X12.80MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 3.0W @ 60°C Board Level |
Datasheet | Datasheet |
EDA/CAD Models | V8508A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-220 | |
Attachment Method | Press Fit | |
Shape | Rectangular, Fins | |
Length | 0.748" (19.00mm) | |
Width | 0.504" (12.80mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 3.0W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 14.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.73400 | ¥27.34 |
25 | ¥2.60080 | ¥65.02 |
50 | ¥2.53200 | ¥126.60 |
100 | ¥2.49660 | ¥249.66 |
400 | ¥2.32585 | ¥930.34 |
800 | ¥2.18904 | ¥1,751.23 |
1,200 | ¥1.98383 | ¥2,380.60 |
5,200 | ¥1.91543 | ¥9,960.24 |