AOTF66616L

DigiKey Part Number
785-1824-ND
Manufacturer
Manufacturer Product Number
AOTF66616L
Description
MOSFET N-CH 60V 38A/72.5A TO220F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 38A (Ta), 72.5A (Tc) 8.3W (Ta), 30W (Tc) Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
3.3mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2870 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
8.3W (Ta), 30W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-220F
Package / Case
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.33000¥22.33
50¥17.96140¥898.07
100¥14.77850¥1,477.85
500¥12.50502¥6,252.51
1,000¥10.61035¥10,610.35
2,000¥10.07980¥20,159.60
5,000¥9.70087¥48,504.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.