HSE-B20500-040H | |
---|---|
DigiKey Part Number | HSE-B20500-040H-ND |
Manufacturer | |
Manufacturer Product Number | HSE-B20500-040H |
Description | HEAT SINK, EXTRUSION, TO-220, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy 8.9W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSE-B20500-040H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Angled Fins | |
Length | 1.969" (50.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.492" (12.50mm) | |
Power Dissipation @ Temperature Rise | 8.9W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 4.85°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 8.43°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥6.41200 | ¥64.12 |
25 | ¥6.24280 | ¥156.07 |
40 | ¥6.07525 | ¥243.01 |
100 | ¥5.94230 | ¥594.23 |