Heat Sinks

Results: 12
Manufacturer
Assmann WSW ComponentsCUI DevicesWakefield-Vette
Series
-518HSE
Packaging
BulkTray
Type
Board LevelBoard Level, VerticalTop Mount
Package Cooled
6-Dip and 8-DipAssorted (BGA, LGA, CPU, ASIC...)Half Brick DC/DC ConverterKLPSOT-32, TO-220SOT-32, TO-220, TOP-3TO-220TO-220 (Dual)
Attachment Method
-Bolt OnBolt On and Board MountsBolt On and PC PinPress Fit
Shape
Rectangular, FinsSquare, FinsSquare, Pin Fins
Length
0.334" (8.50mm)0.394" (10.00mm)0.984" (25.00mm)1.000" (25.40mm)1.189" (30.20mm)1.378" (35.00mm)1.450" (36.83mm)1.476" (37.50mm)1.575" (40.00mm)2.402" (61.00mm)
Width
0.250" (6.35mm)0.394" (10.00mm)0.449" (11.40mm)0.472" (12.00mm)0.748" (19.00mm)1.000" (25.40mm)1.142" (29.00mm)1.374" (34.90mm)1.575" (40.00mm)1.750" (44.45mm)2.280" (57.91mm)
Fin Height
0.189" (4.80mm)0.256" (6.50mm)0.260" (6.60mm)0.275" (7.00mm)0.370" (9.40mm)0.472" (12.00mm)0.500" (12.70mm)0.844" (21.44mm)0.950" (24.13mm)
Power Dissipation @ Temperature Rise
6.2W @ 75°C11.0W @ 60°C-
Thermal Resistance @ Forced Air Flow
2.00°C/W @ 300 LFM2.91°C/W @ 200 LFM-
Thermal Resistance @ Natural
7.00°C/W8.00°C/W8.80°C/W11.00°C/W12.10°C/W14.00°C/W15.00°C/W31.00°C/W36.00°C/W40.00°C/W80.00°C/W-
Material
AluminumAluminum Alloy
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Package Cooled
Attachment Method
Shape
Length
Width
Diameter
Fin Height
Power Dissipation @ Temperature Rise
Thermal Resistance @ Forced Air Flow
Thermal Resistance @ Natural
Material
Material Finish
26,522
In Stock
1 : ¥3.86000
Bulk
-
Bulk
Active
Top Mount
6-Dip and 8-Dip
Press Fit
Rectangular, Fins
0.334" (8.50mm)
0.250" (6.35mm)
-
0.189" (4.80mm)
-
-
80.00°C/W
Aluminum
Black Anodized
V2017B
V2017B
HEATSINK ANOD ALUM CPU
Assmann WSW Components
5,985
In Stock
1 : ¥4.52000
Bulk
-
Bulk
Active
Top Mount
Assorted (BGA, LGA, CPU, ASIC...)
-
Square, Pin Fins
0.394" (10.00mm)
0.394" (10.00mm)
-
0.275" (7.00mm)
-
-
31.00°C/W
Aluminum
Black Anodized
V7477W
V7477W
HEATSINK TOP-3 TO-220 SOT-32
Assmann WSW Components
5,433
In Stock
1 : ¥6.98000
Bulk
-
Bulk
Active
Board Level, Vertical
SOT-32, TO-220, TOP-3
Bolt On and PC Pin
Rectangular, Fins
1.000" (25.40mm)
1.374" (34.90mm)
-
0.500" (12.70mm)
-
-
14.00°C/W
Aluminum
Black Anodized
518-95AB
518-95AB
HEATSINK DC/DC HALF BRICK VERT
Wakefield-Vette
4,069
In Stock
1 : ¥56.32000
Bulk
Bulk
Active
Board Level
Half Brick DC/DC Converter
Bolt On
Rectangular, Fins
2.402" (61.00mm)
2.280" (57.91mm)
-
0.950" (24.13mm)
11.0W @ 60°C
2.00°C/W @ 300 LFM
-
Aluminum
Black Anodized
V2008B
V2008B
HEATSINK BLK ALUM TO-220 DUAL
Assmann WSW Components
1,272
In Stock
1 : ¥2.79000
Bulk
-
Bulk
Active
Board Level
TO-220 (Dual)
Bolt On
Rectangular, Fins
1.450" (36.83mm)
1.750" (44.45mm)
-
0.370" (9.40mm)
-
-
7.00°C/W
Aluminum
Black Anodized
1,153
In Stock
1 : ¥5.58000
Tray
-
Tray
Active
Top Mount
Assorted (BGA, LGA, CPU, ASIC...)
Bolt On and PC Pin
Square, Fins
1.575" (40.00mm)
1.575" (40.00mm)
-
0.472" (12.00mm)
-
-
8.00°C/W
Aluminum
Black Anodized
1,503
In Stock
1 : ¥5.66000
Bulk
-
Bulk
Active
Board Level
TO-220
Bolt On
Rectangular, Fins
0.984" (25.00mm)
0.472" (12.00mm)
-
0.256" (6.50mm)
-
-
40.00°C/W
Aluminum
Black Anodized
2,454
In Stock
1 : ¥11.16000
Bulk
-
Bulk
Active
Board Level
KLP
Bolt On
Rectangular, Fins
1.476" (37.50mm)
1.142" (29.00mm)
-
0.472" (12.00mm)
-
-
11.00°C/W
Aluminum
Black Anodized
119
In Stock
1 : ¥15.02000
Tray
-
Tray
Active
Board Level
SOT-32, TO-220
Bolt On and PC Pin
Rectangular, Fins
1.575" (40.00mm)
0.748" (19.00mm)
-
0.844" (21.44mm)
-
-
8.80°C/W
Aluminum
Black Anodized
V5237BP-T
V5237BP-T
HEATSINK ALUM ANOD SOT-32/TO-220
Assmann WSW Components
2,319
In Stock
1 : ¥3.12000
Bulk
-
Bulk
Active
Board Level, Vertical
SOT-32, TO-220
Bolt On and Board Mounts
Rectangular, Fins
1.189" (30.20mm)
1.000" (25.40mm)
-
0.500" (12.70mm)
-
-
15.00°C/W
Aluminum
Black Anodized
110
In Stock
1 : ¥4.43000
Bulk
-
Bulk
Active
Top Mount
TO-220
Bolt On and PC Pin
Square, Fins
0.984" (25.00mm)
0.449" (11.40mm)
-
0.260" (6.60mm)
-
-
36.00°C/W
Aluminum
Black Anodized
HSE-B20350-NP
HSE-B20350-NP
HEAT SINK, EXTRUSION, TO-220, 35
CUI Devices
243
In Stock
1 : ¥8.21000
Tray
Tray
Active
Board Level
TO-220
Bolt On
Rectangular, Fins
1.378" (35.00mm)
1.142" (29.00mm)
-
0.472" (12.00mm)
6.2W @ 75°C
2.91°C/W @ 200 LFM
12.10°C/W
Aluminum Alloy
Black Anodized
Showing
of 12

Heat Sinks


Passive heat exchangers that transfer the heat generated by an electronic component to a fluid medium, often air or a liquid coolant, dissipating it away from the device to maintain an optimal operating temperature. They are designed to maximize the surface area in contact with the medium surrounding it. They are usually made out of copper or aluminum due to their high thermal conductivity.