V4330K | |
---|---|
DigiKey Part Number | AE10776-ND |
Manufacturer | |
Manufacturer Product Number | V4330K |
Description | HEATSINK ANOD ALUM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink KLP Aluminum Board Level |
Datasheet | Datasheet |
EDA/CAD Models | V4330K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | KLP | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.476" (37.50mm) | |
Width | 1.142" (29.00mm) | |
Diameter | - | |
Fin Height | 0.472" (12.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 11.00°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.16000 | ¥11.16 |
10 | ¥10.83700 | ¥108.37 |
25 | ¥10.54440 | ¥263.61 |
50 | ¥10.31280 | ¥515.64 |