V7477W | |
---|---|
DigiKey Part Number | A10747-ND |
Manufacturer | |
Manufacturer Product Number | V7477W |
Description | HEATSINK TOP-3 TO-220 SOT-32 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink SOT-32, TO-220, TOP-3 Aluminum Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | SOT-32, TO-220, TOP-3 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.000" (25.40mm) | |
Width | 1.374" (34.90mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 14.00°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.63400 | ¥66.34 |
25 | ¥6.30200 | ¥157.55 |
50 | ¥6.13600 | ¥306.80 |
100 | ¥6.05310 | ¥605.31 |
300 | ¥5.63850 | ¥1,691.55 |
500 | ¥5.30682 | ¥2,653.41 |
1,000 | ¥4.80930 | ¥4,809.30 |
5,000 | ¥4.64347 | ¥23,217.35 |