HSE-B2111-038

DigiKey Part Number
102-4226-ND
Manufacturer
Manufacturer Product Number
HSE-B2111-038
Description
HEAT SINK, EXTRUSION, TO-220, 25
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum Alloy 3.8W @ 75°C Board Level
Datasheet
 Datasheet
EDA/CAD Models
HSE-B2111-038 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Board Level
Package Cooled
TO-220
Attachment Method
Bolt On
Shape
Rectangular, Fins
Length
0.984" (25.00mm)
Width
0.625" (16.00mm)
Diameter
-
Fin Height
0.354" (9.00mm)
Power Dissipation @ Temperature Rise
3.8W @ 75°C
Thermal Resistance @ Forced Air Flow
6.12°C/W @ 200 LFM
Thermal Resistance @ Natural
19.74°C/W
Material
Material Finish
Black Anodized
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.55000¥2.55
10¥2.43800¥24.38
25¥2.31840¥57.96
50¥2.25600¥112.80
100¥2.22650¥222.65
250¥2.14768¥536.92
Manufacturers Standard Package