V2027B | |
---|---|
DigiKey Part Number | AE11383-ND |
Manufacturer | |
Manufacturer Product Number | V2027B |
Description | HEATSINK CPU XCUT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Alloy Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 1.098" (27.90mm) | |
Width | 1.098" (27.90mm) | |
Diameter | - | |
Fin Height | 0.441" (11.20mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 19.00°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.49900 | ¥44.99 |
25 | ¥4.27560 | ¥106.89 |
50 | ¥4.16240 | ¥208.12 |
135 | ¥4.10615 | ¥554.33 |
270 | ¥3.96137 | ¥1,069.57 |