T5035H-8PI | |
---|---|
DigiKey Part Number | 497-T5035H-8PI-ND |
Manufacturer | |
Manufacturer Product Number | T5035H-8PI |
Description | TRIAC ALTERNISTOR 800V 50A TOP3I |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 50 A Through Hole TOP-3I |
Datasheet | Datasheet |
EDA/CAD Models | T5035H-8PI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 50 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 500A, 525A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 60 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TOP-3 Insulated | |
Supplier Device Package | TOP-3I |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Tube: | 210 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.32000 | ¥39.32 |
30 | ¥31.14267 | ¥934.28 |
120 | ¥26.69417 | ¥3,203.30 |
510 | ¥23.72810 | ¥12,101.33 |
1,020 | ¥20.31718 | ¥20,723.52 |
2,010 | ¥19.13081 | ¥38,452.93 |