BTA26-800BWRG | |
---|---|
DigiKey Part Number | 497-4172-5-ND |
Manufacturer | |
Manufacturer Product Number | BTA26-800BWRG |
Description | TRIAC ALTERNISTOR 800V 25A TOP3 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 25 A Through Hole TOP3 |
Datasheet | Datasheet |
EDA/CAD Models | BTA26-800BWRG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 25 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 250A, 260A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 75 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TOP-3 Insulated | |
Supplier Device Package | TOP3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.12000 | ¥25.12 |
30 | ¥19.90067 | ¥597.02 |
120 | ¥17.05858 | ¥2,047.03 |
510 | ¥15.16286 | ¥7,733.06 |
1,020 | ¥12.98325 | ¥13,242.91 |
2,010 | ¥12.22509 | ¥24,572.43 |
5,010 | ¥11.72873 | ¥58,760.94 |