HSS10-B20-P40 | |
---|---|
DigiKey Part Number | 2223-HSS10-B20-P40-ND |
Manufacturer | |
Manufacturer Product Number | HSS10-B20-P40 |
Description | HEAT SINK, STAMPING, TO-220, 29. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy 4.1W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSS10-B20-P40 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular | |
Length | 1.180" (29.97mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 4.1W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 7.90°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 18.12°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.94200 | ¥49.42 |
25 | ¥4.69600 | ¥117.40 |
50 | ¥4.57280 | ¥228.64 |
100 | ¥4.51050 | ¥451.05 |
250 | ¥4.35120 | ¥1,087.80 |