V-1100-SMD/B-L | |
---|---|
DigiKey Part Number | AE10775-ND |
Manufacturer | |
Manufacturer Product Number | V-1100-SMD/B-L |
Description | HEAT SINK COPPER DPAK TO-252 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-252 (DPak) Copper Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | TO-252 (DPak) | |
Attachment Method | SMD Pad | |
Shape | Rectangular, Fins | |
Length | 0.320" (8.13mm) | |
Width | 0.790" (20.07mm) | |
Diameter | - | |
Fin Height | 0.390" (9.91mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 25.00°C/W | |
Material | ||
Material Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.64500 | ¥36.45 |
25 | ¥3.47760 | ¥86.94 |
50 | ¥3.35460 | ¥167.73 |
100 | ¥3.23550 | ¥323.55 |
250 | ¥3.08556 | ¥771.39 |
500 | ¥2.97654 | ¥1,488.27 |
1,000 | ¥2.87113 | ¥2,871.13 |
5,000 | ¥2.64027 | ¥13,201.35 |