573100D00000G | |
---|---|
DigiKey Part Number | HS407-ND |
Manufacturer | |
Manufacturer Product Number | 573100D00000G |
Description | TOP MOUNT HEATSINK .4" D-PAK |
Customer Reference | |
Detailed Description | Heat Sink TO-252 (DPak) Aluminum 0.8W @ 30°C Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 573100D00000G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | TO-252 (DPak) | |
Attachment Method | SMD Pad | |
Shape | Rectangular, Fins | |
Length | 0.315" (8.00mm) | |
Width | 0.900" (22.86mm) | |
Diameter | - | |
Fin Height | 0.400" (10.16mm) | |
Power Dissipation @ Temperature Rise | 0.8W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 12.50°C/W @ 600 LFM | |
Thermal Resistance @ Natural | 15.00°C/W | |
Material | ||
Material Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
10 | ¥15.74600 | ¥157.46 |
500 | ¥12.34114 | ¥6,170.57 |
1,000 | ¥11.06452 | ¥11,064.52 |
5,000 | ¥10.85170 | ¥54,258.50 |