SKV4545225-AL | |
---|---|
DigiKey Part Number | 345-2027-ND |
Manufacturer | |
Manufacturer Product Number | SKV4545225-AL |
Description | ALUMINUM HEATSINK 45X44X22.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Skived |
Datasheet | Datasheet |
EDA/CAD Models | SKV4545225-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Skived | |
Package Cooled | - | |
Attachment Method | Push Pin | |
Shape | Rectangular, Fins | |
Length | 1.732" (44.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.886" (22.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 1.75°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 8.70°C/W | |
Material | ||
Material Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.58000 | ¥66.58 |
10 | ¥64.77500 | ¥647.75 |
25 | ¥61.17600 | ¥1,529.40 |
50 | ¥57.57860 | ¥2,878.93 |
100 | ¥53.98030 | ¥5,398.03 |
250 | ¥50.38160 | ¥12,595.40 |
500 | ¥46.78292 | ¥23,391.46 |
1,000 | ¥45.88328 | ¥45,883.28 |