VS12VBA1HST15R | |
---|---|
DigiKey Part Number | 846-VS12VBA1HST15RTR-ND - Tape & Reel (TR) 846-VS12VBA1HST15RCT-ND - Cut Tape (CT) 846-VS12VBA1HST15RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS12VBA1HST15R |
Description | TVS DIODE 12VWM 14VC DSN0603-2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2, SOD-962, SMD0603 |
Datasheet | Datasheet |
EDA/CAD Models | VS12VBA1HST15R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 12.5V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 70W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.20700 | ¥12.07 |
100 | ¥0.59030 | ¥59.03 |
500 | ¥0.49210 | ¥246.05 |
1,000 | ¥0.34186 | ¥341.86 |
2,000 | ¥0.29629 | ¥592.58 |
5,000 | ¥0.27483 | ¥1,374.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.23603 | ¥3,540.45 |