UCLAMP1211Z.TFT | |
---|---|
DigiKey Part Number | UCLAMP1211Z.TFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCLAMP1211Z.TFT |
Description | TVS DIODE 12VWM 25VC SLP0603P2X3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3 |
Datasheet | Datasheet |
EDA/CAD Models | UCLAMP1211Z.TFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 14.2V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 175W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 19pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥1.07795 | ¥16,169.25 |
30,000 | ¥1.05307 | ¥31,592.10 |
75,000 | ¥1.02623 | ¥76,967.25 |