QTLP601C4TR | |
---|---|
DigiKey Part Number | 1080-1405-2-ND - Tape & Reel (TR) 1080-1405-1-ND - Cut Tape (CT) 1080-1405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTLP601C4TR |
Description | LED GREEN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.86200 | ¥18.62 |
100 | ¥0.83570 | ¥83.57 |
500 | ¥0.75490 | ¥377.45 |
1,000 | ¥0.62008 | ¥620.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.53923 | ¥1,078.46 |
6,000 | ¥0.48529 | ¥2,911.74 |
10,000 | ¥0.43137 | ¥4,313.70 |
50,000 | ¥0.36397 | ¥18,198.50 |
100,000 | ¥0.35049 | ¥35,049.00 |