0747370009

DigiKey Part Number
WM1648-ND
Manufacturer
Manufacturer Product Number
0747370009
Description
CONN SFP CAGE PRESS-FIT R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position SFP Cage Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0747370009 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Style
Cage
Connector Type
SFP
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.61000¥22.61
10¥19.23000¥192.30
80¥15.88663¥1,270.93
1,296¥12.54192¥16,254.33
2,592¥11.70577¥30,341.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.