62852-1 | |
---|---|
DigiKey Part Number | A27760TR-ND - Tape & Reel (TR) A27760CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62852-1 |
Description | CONN QC RCPT 14-18AWG 0.110 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62852-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.475" (12.07mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.01800 | ¥10.18 |
25 | ¥0.94920 | ¥23.73 |
50 | ¥0.90140 | ¥45.07 |
100 | ¥0.85220 | ¥85.22 |
250 | ¥0.79340 | ¥198.35 |
500 | ¥0.74758 | ¥373.79 |
1,000 | ¥0.70842 | ¥708.42 |
2,500 | ¥0.65616 | ¥1,640.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.34680 | ¥2,080.80 |
12,000 | ¥0.33547 | ¥4,025.64 |