42067-1

DigiKey Part Number
A27745TR-ND - Tape & Reel (TR)
A27745CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
42067-1
Description
CONN QC RCPT 22-24AWG 0.110
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 22-24 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
42067-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.110" (2.79mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.250" (6.35mm)
Length - Overall
0.635" (16.13mm)
Termination
Crimp
Wire Gauge
22-24 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.040" ~ 0.060" (1.02mm ~ 1.52mm)
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.90000¥0.90
10¥0.73100¥7.31
25¥0.67640¥16.91
50¥0.64200¥32.10
100¥0.60750¥60.75
250¥0.56548¥141.37
500¥0.53298¥266.49
1,000¥0.50507¥505.07
2,500¥0.46783¥1,169.58
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
20,000¥0.37241¥7,448.20
40,000¥0.33284¥13,313.60
60,000¥0.28861¥17,316.60
Manufacturers Standard Package