1289 | |
---|---|
DigiKey Part Number | 36-1289-ND |
Manufacturer | |
Manufacturer Product Number | 1289 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.540" (13.72mm) | |
Length - Overall | 0.781" (19.84mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | UL Approved | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
25 | ¥1.74360 | ¥43.59 |
100 | ¥1.42440 | ¥142.44 |
250 | ¥1.27876 | ¥319.69 |
500 | ¥1.22064 | ¥610.32 |
1,000 | ¥1.01719 | ¥1,017.19 |
2,500 | ¥0.93001 | ¥2,325.03 |
5,000 | ¥0.87190 | ¥4,359.50 |