DS1233AZ-10+T&R | |
---|---|
DigiKey Part Number | DS1233AZ-10+TR-ND - Tape & Reel (TR) DS1233AZ-10+CT-ND - Cut Tape (CT) DS1233AZ-10+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1233AZ-10+T&R |
Description | IC SUPERVISOR 1 CHANNEL SOT223-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS1233AZ-10+T&R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.88V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 250ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.73000 | ¥45.73 |
10 | ¥30.62000 | ¥306.20 |
25 | ¥26.69600 | ¥667.40 |
100 | ¥22.30020 | ¥2,230.02 |
250 | ¥20.16464 | ¥5,041.16 |
500 | ¥18.86268 | ¥9,431.34 |
1,000 | ¥17.78120 | ¥17,781.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.01784 | ¥32,544.60 |
5,000 | ¥12.52846 | ¥62,642.30 |