6083-0-00-15-00-00-03-0

DigiKey Part Number
54-6083-0-00-15-00-00-03-0-ND
Manufacturer
Manufacturer Product Number
6083-0-00-15-00-00-03-0
Description
SOLDER MOUNT NAIL HEAD PIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.012" (0.30mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End, Nail Head
Pin Size - Above Flange
0.012" (0.30mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.145" (3.68mm)
Length - Below Flange
-
Length - Overall
0.153" (3.89mm)
Flange Diameter
0.031" (0.79mm)
Mounting Hole Diameter
0.016" (0.41mm)
Mounting Type
Through Hole
Termination
Solder
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
10¥3.32500¥33.25
25¥2.92600¥73.15
50¥2.68960¥134.48
100¥2.58440¥258.44
250¥2.32040¥580.10
500¥2.21500¥1,107.50
1,000¥1.84581¥1,845.81
2,500¥1.68758¥4,218.95