PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,130 In Stock | 1 : ¥2.30000 Bulk | Bulk | Active | PC Pin | Single End, Turret | 0.030" (0.76mm) Dia | 0.040" (1.02mm) Dia | 0.125" (3.18mm) | 0.300" (7.62mm) | 0.445" (11.30mm) | 0.070" (1.77mm) | - | Free Hanging (In-Line) | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
16,226 In Stock | 1 : ¥3.45000 Bulk | - | Bulk | Active | PC Pin | Single End | 0.020" (0.51mm) Dia | 0.020" (0.51mm) Dia | 0.250" (6.35mm) | 0.100" (2.54mm) | 0.370" (9.40mm) | 0.045" (1.14mm) | 0.024" (0.61mm) | Through Hole | Solder | Non-Insulated | 0.093" (2.36mm) | Brass | Gold | 10.0µin (0.25µm) | ||
25,895 In Stock | 1 : ¥3.53000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.580" (14.73mm) | 0.082" (2.08mm) | 0.682" (17.32mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
6,472 In Stock 12,000 Factory | 1 : ¥3.94000 Bulk | - | Bulk | Active | PC Pin | Single End | 0.020" (0.51mm) Dia | 0.020" (0.51mm) Dia | 0.425" (10.80mm) | 0.100" (2.54mm) | 0.545" (13.84mm) | 0.045" (1.14mm) | 0.024" (0.61mm) | Through Hole | Solder | Non-Insulated | 0.093" (2.36mm) | Brass | Gold | 10.0µin (0.25µm) | ||
23,253 In Stock 26,800 Factory | 1 : ¥4.02000 Bulk | - | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.300" (7.62mm) | 0.082" (2.08mm) | 0.402" (10.20mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass | Gold | 10.0µin (0.25µm) | ||
3,467 In Stock | 1 : ¥4.93000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.030" (0.76mm) Dia | - | 0.215" (5.46mm) | - | 0.230" (5.84mm) | 0.055" (1.40mm) | 0.034" (0.86mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
15,516 In Stock | 1 : ¥5.34000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.036" (0.91mm) Dia | - | 0.160" (4.06mm) | - | 0.175" (4.45mm) | 0.060" (1.52mm) | 0.040" (1.02mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
13,243 In Stock 6,600 Factory | 1 : ¥13.05000 Bulk | - | Bulk | Active | PC Pin | Double End | 0.040" (1.02mm) Dia | 0.040" (1.02mm) Dia | 0.210" (5.33mm) | 0.265" (6.73mm) | 0.515" (13.08mm) | 0.125" (3.18mm) | 0.086" (2.18mm) | Through Hole | Press-Fit | Insulated | 0.062" (1.57mm) | Brass | Tin | - | ||
47,194 In Stock | 1 : ¥1.31000 Bulk | Bulk | Active | Single Post | Smooth | 0.020" (0.51mm) Dia | 0.020" (0.51mm) Dia | - | - | 0.250" (6.35mm) | - | - | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
7,222 In Stock | 1 : ¥1.31000 Bulk | Bulk | Active | PC Pin | Single End | 0.017" (0.43mm) Dia | 0.019" (0.48mm) Dia | 0.157" (3.99mm) | 0.075" (1.91mm) | 0.248" (6.30mm) | 0.040" (1.02mm) | 0.023" (0.58mm) | Through Hole | Solder | Non-Insulated | 0.040" (1.02mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
6,428 In Stock | 1 : ¥1.97000 Bulk | - | Bulk | Active | PC Pin | Single End | 0.017" (0.43mm) Dia | 0.019" (0.48mm) Dia | 0.157" (3.99mm) | 0.061" (1.55mm) | 0.234" (5.94mm) | 0.039" (0.99mm) | 0.022" (0.56mm) | Through Hole | Solder | Non-Insulated | 0.032" (0.81mm) | Brass | Gold | 10.0µin (0.25µm) | ||
7,582 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | PC Pin | Single End | 0.025" (0.64mm) Dia | - | 0.300" (7.62mm) | 0.082" (2.08mm) | 0.402" (10.20mm) | 0.050" (1.27mm) | 0.035" (0.89mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
3,269 In Stock | 1 : ¥2.71000 Bulk | Bulk | Active | PC Pin | Single End | 0.031" (0.79mm) Dia | 0.031" (0.79mm) Dia | 0.450" (11.43mm) | 0.100" (2.54mm) | 0.560" (14.22mm) | 0.058" (1.47mm) | 0.035" (0.89mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
10,642 In Stock 2,600 Factory | 1 : ¥3.28000 Bulk | - | Bulk | Active | PC Pin | Double End | 0.040" (1.02mm) Dia | 0.040" (1.02mm) Dia | 0.250" (6.35mm) | 0.567" (14.40mm) | 0.832" (21.13mm) | 0.080" (2.03mm) | 0.043" (1.09mm) | Through Hole | Press-Fit, Knurled | Non-Insulated | - | Nickel Silver | - | - | ||
2,665 In Stock | 1 : ¥3.53000 Bulk | Bulk | Active | PC Pin | Single End | 0.020" (0.51mm) Dia | 0.020" (0.51mm) Dia | 0.150" (3.81mm) | 0.031" (0.79mm) | 0.201" (5.11mm) | 0.046" (1.17mm) | 0.024" (0.61mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
30,394 In Stock 36,500 Factory | 1 : ¥3.86000 Bulk | - | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.380" (9.65mm) | 0.082" (2.08mm) | 0.482" (12.24mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass | Gold | 10.0µin (0.25µm) | ||
6,152 In Stock | 1 : ¥3.94000 Bulk | Bulk | Active | PC Pin | Single End | 0.040" (1.02mm) Dia | - | 0.750" (19.05mm) | 0.082" (2.08mm) | 0.852" (21.64mm) | 0.070" (1.77mm) | 0.043" (1.09mm) | Through Hole | Swage | Non-Insulated | 0.062" (1.57mm) | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
34,080 In Stock 4,400 Factory | 1 : ¥11.82000 Bulk | - | Bulk | Active | PC Pin | Double End | 0.040" (1.02mm) Dia | 0.040" (1.02mm) Dia | 0.156" (3.96mm) | 0.257" (6.53mm) | 0.453" (11.51mm) | 0.125" (3.18mm) | 0.086" (2.18mm) | Through Hole | Press-Fit | Insulated | 0.062" (1.57mm) | Brass | Tin | - |