PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,775 In Stock | 1 : ¥1.07000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.020" (0.51mm) Dia | - | 0.125" (3.18mm) | - | 0.145" (3.68mm) | 0.045" (1.14mm) | 0.024" (0.61mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
6,168 In Stock | 1 : ¥4.68000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.012" (0.30mm) Dia | - | 0.074" (1.88mm) | - | 0.084" (2.13mm) | 0.030" (0.76mm) | 0.016" (0.41mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
1,013 In Stock | 1 : ¥7.06000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.018" (0.46mm) Dia | - | 0.140" (3.56mm) | - | 0.147" (3.73mm) | 0.035" (0.89mm) | 0.027" (0.69mm) | Through Hole | Solder | Non-Insulated | - | Phosphor Bronze | Gold | 10.0µin (0.25µm) | |||
6,771 In Stock | 1 : ¥8.46000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.012" (0.30mm) Dia | - | 0.042" (1.07mm) | - | 0.050" (1.27mm) | 0.025" (0.64mm) | 0.016" (0.41mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
530 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | PC Pin | Single End | 0.080" (2.03mm) | - | 0.353" (8.97mm) | - | 0.375" (9.53mm) | 0.140" (3.56mm) | 0.084" (2.13mm) | Surface Mount | Solder | - | - | Brass Alloy | Tin | 200.0µin (5.08µm) |