PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,053 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.236" (6.00mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.041" (1.04mm) | - | 0.018" (0.46mm) | 0.120" (3.05mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
22,457 In Stock | 1 : ¥4.60000 Bulk | Bulk | Active | Standard Tail | Solder | 0.397" (10.08mm) | 0.025" ~ 0.037" (0.64mm ~ 0.94mm) | 0.025" (0.64mm) | 0.051" (1.30mm) | 0.042" (1.07mm) | 0.078" (1.98mm) | 0.040" (1.02mm) | 0.180" (4.57mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
19,092 In Stock | 1 : ¥2.87000 Bulk | Bulk | Active | No Tail | Solder | 0.250" (6.35mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.036" (0.91mm) | 0.042" (1.07mm) | - | 0.150" (3.81mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
9,614 In Stock | 1 : ¥3.04000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.290" (7.37mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.043" (1.09mm) | 0.055" (1.40mm) | 0.020" (0.51mm) | 0.150" (3.81mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
24,233 In Stock | 1 : ¥3.12000 Bulk | Bulk | Active | Standard Tail | Solder | 0.300" (7.62mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.020" (0.51mm) | 0.041" (1.04mm) | 0.018" (0.46mm) | 0.150" (3.81mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
3,169 In Stock | 1 : ¥13.63000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.385" (9.78mm) | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | - | 0.064" (1.63mm) | 0.089" (2.26mm) | 0.119" (3.02mm) | 0.040" (1.02mm) | 0.205" (5.21mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
1,853 In Stock | 1 : ¥10.10000 Bulk | Bulk | Active | No Tail | Solder | 0.155" (3.94mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.036" (0.91mm) | 0.058" (1.47mm) | - | 0.138" (3.51mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
999 In Stock | 1 : ¥11.49000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.370" (9.40mm) | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | - | 0.031" (0.79mm) | 0.043" (1.09mm) | 0.055" (1.40mm) | 0.018" (0.46mm) | 0.135" (3.43mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |